
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.029" (0.72mm) | |
Operating Temperature | - | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 739,88000 Kč | 4 739,88 Kč |
| 2 | 4 359,29000 Kč | 8 718,58 Kč |
| 3 | 4 151,09333 Kč | 12 453,28 Kč |
| 5 | 3 902,85600 Kč | 19 514,28 Kč |
| 7 | 3 747,54286 Kč | 26 232,80 Kč |
| 10 | 3 589,62900 Kč | 35 896,29 Kč |
| 25 | 3 213,93720 Kč | 80 348,43 Kč |
| 50 | 2 956,12780 Kč | 147 806,39 Kč |
| Unit Price without VAT: | 4 739,88000 Kč |
|---|---|
| Unit Price with VAT: | 5 735,25480 Kč |









