Heat Shrink Boot Black 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K121-25/225-0

DigiKey Part Number
A101244-ND
Manufacturer
Manufacturer Product Number
202K121-25/225-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
EDA/CAD Models
202K121-25/225-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.941" (23.90mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.409" (10.39mm)
Series
Small Diameter Supplied
0.941" (23.90mm)
Packaging
Bulk
Small Diameter Recovered
0.220" (5.59mm)
Part Status
Active
Large Recovered Length
0.830" (21.08mm)
Type
Boot
Small Recovered Length
0.512" (13.00mm)
Shell Size - Insert
21
Total Length Recovered
1.496" (38.00mm)
Features
Adhesive Coating, Fluid Resistant, Lip
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,88000 Kč430,88 Kč
10366,12100 Kč3 661,21 Kč
25343,19120 Kč8 579,78 Kč
50326,80860 Kč16 340,43 Kč
100311,21980 Kč31 121,98 Kč
250291,75208 Kč72 938,02 Kč
500277,84302 Kč138 921,51 Kč
Manufacturers Standard Package
Unit Price without VAT:430,88000 Kč
Unit Price with VAT:521,36480 Kč