


M85049/52-1-24W | |
|---|---|
DigiKey Part Number | APC1374-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-24W |
Description | CONN CAB CLAMP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.590" (40.39mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,24000 Kč | 455,24 Kč |
| 10 | 386,93000 Kč | 3 869,30 Kč |
| 25 | 362,69440 Kč | 9 067,36 Kč |
| 50 | 345,38360 Kč | 17 269,18 Kč |
| 100 | 328,90640 Kč | 32 890,64 Kč |
| 250 | 308,33380 Kč | 77 083,45 Kč |
| 500 | 293,63562 Kč | 146 817,81 Kč |
| Unit Price without VAT: | 455,24000 Kč |
|---|---|
| Unit Price with VAT: | 550,84040 Kč |









