
MS3450W24-10S | |
|---|---|
DigiKey Part Number | AMS3450W24-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3450W24-10S |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 7 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 46A |
Shell Size - Insert 24-10 | Operating Temperature -55°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Automotive, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 812,02000 Kč | 8 812,02 Kč |
| 10 | 7 491,70800 Kč | 74 917,08 Kč |
| 25 | 7 180,52640 Kč | 179 513,16 Kč |
| Unit Price without VAT: | 8 812,02000 Kč |
|---|---|
| Unit Price with VAT: | 10 662,54420 Kč |






