
A8504951124W | |
|---|---|
DigiKey Part Number | APC1300-ND |
Manufacturer | |
Manufacturer Product Number | A8504951124W |
Description | CONN CABLE CLAMP SZ 24 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.590" (40.39mm) | Base Product Number |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,83000 Kč | 488,83 Kč |
| 10 | 415,50800 Kč | 4 155,08 Kč |
| 25 | 389,49600 Kč | 9 737,40 Kč |
| 50 | 370,91280 Kč | 18 545,64 Kč |
| 100 | 353,21580 Kč | 35 321,58 Kč |
| 250 | 331,12420 Kč | 82 781,05 Kč |
| 500 | 315,34124 Kč | 157 670,62 Kč |
| Unit Price without VAT: | 488,83000 Kč |
|---|---|
| Unit Price with VAT: | 591,48430 Kč |






