
A8504949224W | |
|---|---|
DigiKey Part Number | 623-A8504949224W-ND |
Manufacturer | |
Manufacturer Product Number | A8504949224W |
Description | CONN CABLE CLAMP SZ24 25 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 24, 25 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.750" (44.45mm) | Base Product Number |
Shell Size - Insert 24, 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,38000 Kč | 462,38 Kč |
| 10 | 392,99900 Kč | 3 929,99 Kč |
| 25 | 368,38880 Kč | 9 209,72 Kč |
| 50 | 350,80520 Kč | 17 540,26 Kč |
| 100 | 334,06770 Kč | 33 406,77 Kč |
| 250 | 313,17256 Kč | 78 293,14 Kč |
| 500 | 298,24510 Kč | 149 122,55 Kč |
| Unit Price without VAT: | 462,38000 Kč |
|---|---|
| Unit Price with VAT: | 559,47980 Kč |


