
D3899933F15N | |
|---|---|
DigiKey Part Number | 623-D3899933F15N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F15N |
Description | CONN PROTECTIVE COVER 15 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bulk | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,36000 Kč | 487,36 Kč |
| 10 | 414,18600 Kč | 4 141,86 Kč |
| 25 | 388,24480 Kč | 9 706,12 Kč |
| 50 | 369,71180 Kč | 18 485,59 Kč |
| 100 | 352,07560 Kč | 35 207,56 Kč |
| 250 | 330,05496 Kč | 82 513,74 Kč |
| 500 | 314,32284 Kč | 157 161,42 Kč |
| Unit Price without VAT: | 487,36000 Kč |
|---|---|
| Unit Price with VAT: | 589,70560 Kč |





