Connector Cap (Cover), Protective 21 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899933F21R

DigiKey Part Number
623-D3899933F21R-ND
Manufacturer
Manufacturer Product Number
D3899933F21R
Description
CONN PROTECTIVE COVER 21 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 21 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap, Environment Resistant
Packaging
Bulk
Color
Silver
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Base Product Number
Shell Size - Insert
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10442,59600 Kč4 425,96 Kč
25414,88680 Kč10 372,17 Kč
50395,08580 Kč19 754,29 Kč
100376,23800 Kč37 623,80 Kč
250352,70676 Kč88 176,69 Kč
500335,89492 Kč167 947,46 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč