
D3899933F25R | |
|---|---|
DigiKey Part Number | 623-D3899933F25R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F25R |
Description | CONN PROTECTIVE COVER 25 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap, Environment Resistant |
Packaging Bulk | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,19000 Kč | 576,19 Kč |
| 10 | 489,69400 Kč | 4 896,94 Kč |
| 25 | 459,04160 Kč | 11 476,04 Kč |
| 50 | 437,13640 Kč | 21 856,82 Kč |
| 100 | 416,28540 Kč | 41 628,54 Kč |
| 250 | 390,25204 Kč | 97 563,01 Kč |
| 500 | 371,65032 Kč | 185 825,16 Kč |
| Unit Price without VAT: | 576,19000 Kč |
|---|---|
| Unit Price with VAT: | 697,18990 Kč |



