Connector Cap (Cover), Protective 13 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899933F13N

DigiKey Part Number
623-D3899933F13N-ND
Manufacturer
Manufacturer Product Number
D3899933F13N
Description
CONN PROTECTIVE COVER 13 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 13 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bulk
Color
Silver
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Base Product Number
Shell Size - Insert
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,92000 Kč456,92 Kč
10388,27400 Kč3 882,74 Kč
25363,95400 Kč9 098,85 Kč
50346,58880 Kč17 329,44 Kč
100330,05500 Kč33 005,50 Kč
250309,41056 Kč77 352,64 Kč
500294,66158 Kč147 330,79 Kč
Manufacturers Standard Package
Unit Price without VAT:456,92000 Kč
Unit Price with VAT:552,87320 Kč