
D38999/33F11N | |
|---|---|
DigiKey Part Number | 2899-D38999/33F11N--ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/33F11N |
Description | METAL PROTECTIVE RECEP COVER D38 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 11 |
Manufacturer SPI Connects | Material Aluminum, Electroless Nickel Plated |
Packaging Bulk | Features Wire Rope with Ring |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Qualification MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 368,72500 Kč | 3 687,25 Kč |
| 20 | 354,44600 Kč | 7 088,92 Kč |
| 30 | 341,42733 Kč | 10 242,82 Kč |
| 50 | 317,90980 Kč | 15 895,49 Kč |
| 100 | 297,33170 Kč | 29 733,17 Kč |
| 250 | 275,07380 Kč | 68 768,45 Kč |
| 500 | 263,31492 Kč | 131 657,46 Kč |
| Unit Price without VAT: | 368,72500 Kč |
|---|---|
| Unit Price with VAT: | 446,15725 Kč |


