
D3899933F9N | |
|---|---|
DigiKey Part Number | 623-D3899933F9N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F9N |
Description | CONN PROTECTIVE COVER 9 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bulk | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 300,54400 Kč | 3 005,44 Kč |
| 25 | 281,72600 Kč | 7 043,15 Kč |
| 50 | 268,27880 Kč | 13 413,94 Kč |
| 100 | 255,47850 Kč | 25 547,85 Kč |
| 250 | 239,49564 Kč | 59 873,91 Kč |
| 500 | 228,07692 Kč | 114 038,46 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |





