Connector Cap (Cover), Protective 9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932F9N

DigiKey Part Number
623-D3899932F9N-ND
Manufacturer
Manufacturer Product Number
D3899932F9N
Description
DUST CAP; D38999/32 - PLUG CAP;E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 9 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shell Size - Insert
9
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bulk
Color
Silver
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
Circular Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,94000 Kč406,94 Kč
10345,85800 Kč3 458,58 Kč
25324,20920 Kč8 105,23 Kč
50308,73360 Kč15 436,68 Kč
100294,00350 Kč29 400,35 Kč
250275,61304 Kč68 903,26 Kč
500262,47374 Kč131 236,87 Kč
Manufacturers Standard Package
Unit Price without VAT:406,94000 Kč
Unit Price with VAT:492,39740 Kč