
D3899933F19N | |
|---|---|
DigiKey Part Number | 623-D3899933F19N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F19N |
Description | CONN PROTECTIVE COVER 19 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bulk | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,67000 Kč | 531,67 Kč |
| 10 | 451,91900 Kč | 4 519,19 Kč |
| 25 | 423,62200 Kč | 10 590,55 Kč |
| 50 | 403,40940 Kč | 20 170,47 Kč |
| 100 | 384,16680 Kč | 38 416,68 Kč |
| 250 | 360,14004 Kč | 90 035,01 Kč |
| 500 | 342,97168 Kč | 171 485,84 Kč |
| Unit Price without VAT: | 531,67000 Kč |
|---|---|
| Unit Price with VAT: | 643,32070 Kč |




