
D3899932W17N | |
|---|---|
DigiKey Part Number | 623-D3899932W17N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W17N |
Description | CONN PROTECTIVE COVER 17 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,99000 Kč | 496,99 Kč |
| 10 | 422,45200 Kč | 4 224,52 Kč |
| 25 | 395,99280 Kč | 9 899,82 Kč |
| 50 | 377,09820 Kč | 18 854,91 Kč |
| 100 | 359,11300 Kč | 35 911,30 Kč |
| 250 | 336,65012 Kč | 84 162,53 Kč |
| 500 | 320,60414 Kč | 160 302,07 Kč |
| Unit Price without VAT: | 496,99000 Kč |
|---|---|
| Unit Price with VAT: | 601,35790 Kč |







