
M85049/90-13W03 | |
|---|---|
DigiKey Part Number | APM85049/90-13W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-13W03 |
Description | CONN BACKSHELL BANDING SZ13 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.450" (11.43mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.156" (29.36mm) | Base Product Number |
Shell Size - Insert 13, C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 384,18000 Kč | 1 384,18 Kč |
| 10 | 1 176,48000 Kč | 11 764,80 Kč |
| 25 | 1 102,85560 Kč | 27 571,39 Kč |
| 50 | 1 050,26220 Kč | 52 513,11 Kč |
| 100 | 1 000,19430 Kč | 100 019,43 Kč |
| Unit Price without VAT: | 1 384,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,85780 Kč |



