D3899922JW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899922JW

DigiKey Part Number
623-D3899922JW-ND
Manufacturer
Manufacturer Product Number
D3899922JW
Description
CONN DUMMY RECEPTACLE 25 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Dummy Receptacle 25 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
MIL-DTL-38999 Series III TV Connectors
Shell Size - Insert
25
Material
Aluminum
Features
-
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1878,82000 Kč878,82 Kč
10746,96400 Kč7 469,64 Kč
25700,21280 Kč17 505,32 Kč
50666,81000 Kč33 340,50 Kč
100635,01500 Kč63 501,50 Kč
250595,31056 Kč148 827,64 Kč
Manufacturers Standard Package
Unit Price without VAT:878,82000 Kč
Unit Price with VAT:1 063,37220 Kč