D38999-22DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D38999-22DW
D38999/22DW
D38999/22DW

D38999/22DW

DigiKey Part Number
623-D38999/22DW-ND
Manufacturer
Manufacturer Product Number
D38999/22DW
Description
DUMMY RECEPTACLE CADMIUM OLIVE D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Dummy Receptacle 15 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
MIL-DTL-38999 Series III TV Connectors
Shell Size - Insert
15
Material
Aluminum
Features
-
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1598,24000 Kč598,24 Kč
10508,50200 Kč5 085,02 Kč
25476,66520 Kč11 916,63 Kč
50453,92740 Kč22 696,37 Kč
100432,27460 Kč43 227,46 Kč
250405,24180 Kč101 310,45 Kč
500387,43800 Kč193 719,00 Kč
Manufacturers Standard Package
Unit Price without VAT:598,24000 Kč
Unit Price with VAT:723,87040 Kč