
D3899922FW | |
|---|---|
DigiKey Part Number | 623-D3899922FW-ND |
Manufacturer | |
Manufacturer Product Number | D3899922FW |
Description | CONN DUMMY RECEPTACLE 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Shell Size - Insert | 19 | |
Material | Aluminum | |
Features | - | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,41000 Kč | 671,41 Kč |
| 10 | 570,60500 Kč | 5 706,05 Kč |
| 25 | 534,88880 Kč | 13 372,22 Kč |
| 50 | 509,36840 Kč | 25 468,42 Kč |
| 100 | 485,07520 Kč | 48 507,52 Kč |
| 250 | 454,74508 Kč | 113 686,27 Kč |
| Unit Price without VAT: | 671,41000 Kč |
|---|---|
| Unit Price with VAT: | 812,40610 Kč |








