
D38999/22EZ | |
|---|---|
DigiKey Part Number | 623-D38999/22EZ-ND |
Manufacturer | |
Manufacturer Product Number | D38999/22EZ |
Description | DUMMY RECEPTACLE SHELL SIZE 17 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,61000 Kč | 873,61 Kč |
| 10 | 742,44400 Kč | 7 424,44 Kč |
| 25 | 695,97200 Kč | 17 399,30 Kč |
| 50 | 662,77320 Kč | 33 138,66 Kč |
| 100 | 631,16770 Kč | 63 116,77 Kč |
| 250 | 591,70696 Kč | 147 926,74 Kč |
| Unit Price without VAT: | 873,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,06810 Kč |



