



1641836 | |
|---|---|
DigiKey Part Number | 623-1641836-ND |
Manufacturer | |
Manufacturer Product Number | 1641836 |
Description | AUDIO CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Fastening Type Bayonet Lock | Insert Material Diallyl Phthalate (DAP) |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1641836PL | Amphenol PCD | 0 | 623-1641836PL-ND | 76,65240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,83000 Kč | 863,83 Kč |
| 25 | 688,32320 Kč | 17 208,08 Kč |
| 100 | 624,23010 Kč | 62 423,01 Kč |
| Unit Price without VAT: | 863,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,23430 Kč |












