


SDF-S25-203L011 | |
|---|---|
DigiKey Part Number | 37-SDF-S25-203L011-ND |
Manufacturer | |
Manufacturer Product Number | SDF-S25-203L011 |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 271,29400 Kč | 2 712,94 Kč |
| 36 | 247,83472 Kč | 8 922,05 Kč |
| 72 | 236,00875 Kč | 16 992,63 Kč |
| 108 | 229,35648 Kč | 24 770,50 Kč |
| 252 | 216,05524 Kč | 54 445,92 Kč |
| 504 | 205,75415 Kč | 103 700,09 Kč |
| 1 008 | 195,94738 Kč | 197 514,96 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |




