
1641836PL | |
|---|---|
DigiKey Part Number | 623-1641836PL-ND |
Manufacturer | |
Manufacturer Product Number | 1641836PL |
Description | AUDIO CONN PC TAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Fastening Type Bayonet Lock | Insert Material Diallyl Phthalate (DAP) |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1641836 | Amphenol PCD | 0 | 623-1641836-ND | 863,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 866,02520 Kč | 46 650,63 Kč |
| Unit Price without VAT: | 1 866,02520 Kč |
|---|---|
| Unit Price with VAT: | 2 257,89049 Kč |


