




1641836P | |
|---|---|
DigiKey Part Number | 623-1641836P-ND |
Manufacturer | |
Manufacturer Product Number | 1641836P |
Description | AUDIO CONN PC TAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Fastening Type Bayonet Lock | Insert Material Diallyl Phthalate (DAP) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 115,34000 Kč | 2 115,34 Kč |
| 25 | 1 685,61040 Kč | 42 140,26 Kč |
| 100 | 1 528,74050 Kč | 152 874,05 Kč |
| Unit Price without VAT: | 2 115,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 559,56140 Kč |







