New at DigiKey
4 Position Rectangular Plug Connector Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL364064A106I

DigiKey Part Number
1032-HVSL364064A106I-ND
Manufacturer
Manufacturer Product Number
HVSL364064A106I
Description
HVSL 364 4 POLE STRAIGHT PLUG: W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Panel Mount
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Contact Finish
Silver
Contact Type
Female Socket
Color
Orange
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,98000 Kč491,98 Kč
10418,13200 Kč4 181,32 Kč
25391,95000 Kč9 798,75 Kč
50373,24680 Kč18 662,34 Kč
100355,44240 Kč35 544,24 Kč
250333,21000 Kč83 302,50 Kč
500317,32686 Kč158 663,43 Kč
Manufacturers Standard Package
Unit Price without VAT:491,98000 Kč
Unit Price with VAT:595,29580 Kč