
C310026001 | |
|---|---|
DigiKey Part Number | 1032-C310026001TR-ND - Tape & Reel (TR) 1032-C310026001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310026001 |
Description | HVSL POWER CRIMP CONTACTS FOR PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer Amphenol PCD Shenzhen | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 25 | 17,84400 Kč | 446,10 Kč |
| 50 | 16,99300 Kč | 849,65 Kč |
| 100 | 16,17970 Kč | 1 617,97 Kč |
| 250 | 15,16444 Kč | 3 791,11 Kč |
| 500 | 14,44034 Kč | 7 220,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,75087 Kč | 13 750,87 Kč |
| 2 000 | 13,09444 Kč | 26 188,88 Kč |
| 3 000 | 12,72519 Kč | 38 175,57 Kč |
| 5 000 | 12,27496 Kč | 61 374,80 Kč |
| 7 000 | 11,98723 Kč | 83 910,61 Kč |
| 10 000 | 11,68959 Kč | 116 895,90 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

