New at DigiKey
4 Position Rectangular Receptacle Connector Crimp Tin 10-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL364024A

DigiKey Part Number
1032-HVSL364024A-ND
Manufacturer
Manufacturer Product Number
HVSL364024A
Description
HVSL 364 4 POLE BOX MOUNT RECEPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Tin 10-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Panel Mount
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
10-14 AWG
Contact Type
Male Pin
Contact Finish
Tin
Number of Positions
4
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,37000 Kč228,37 Kč
10194,06000 Kč1 940,60 Kč
25181,89320 Kč4 547,33 Kč
50173,20900 Kč8 660,45 Kč
100164,94200 Kč16 494,20 Kč
250154,62184 Kč38 655,46 Kč
500147,24776 Kč73 623,88 Kč
1 000140,22779 Kč140 227,79 Kč
Manufacturers Standard Package
Unit Price without VAT:228,37000 Kč
Unit Price with VAT:276,32770 Kč