New at DigiKey
4 Position Rectangular Receptacle Connector Crimp Silver 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL364024AS11

DigiKey Part Number
1032-HVSL364024AS11-ND
Manufacturer
Manufacturer Product Number
HVSL364024AS11
Description
HVSL 364 4 POLE BOX MOUNT RECEPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Silver 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Panel Mount
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
8 AWG
Contact Type
Female Socket
Contact Finish
Silver
Number of Positions
4
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,14000 Kč247,14 Kč
10210,09800 Kč2 100,98 Kč
25196,92600 Kč4 923,15 Kč
50187,52440 Kč9 376,22 Kč
100178,57520 Kč17 857,52 Kč
250167,40124 Kč41 850,31 Kč
500159,41860 Kč79 709,30 Kč
1 000151,81928 Kč151 819,28 Kč
Manufacturers Standard Package
Unit Price without VAT:247,14000 Kč
Unit Price with VAT:299,03940 Kč