
UC30FL-NCML-SC001 | |
|---|---|
DigiKey Part Number | 1754-UC30FL-NCML-SC001-ND |
Manufacturer | |
Manufacturer Product Number | UC30FL-NCML-SC001 |
Description | CBL C PLUG-C PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,22000 Kč | 1 271,22 Kč |
| 10 | 1 080,55700 Kč | 10 805,57 Kč |
| 30 | 1 054,62467 Kč | 31 638,74 Kč |
| Unit Price without VAT: | 1 271,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,17620 Kč |







