
UC20FL-NAML-KA003 | |
|---|---|
DigiKey Part Number | 1754-UC20FL-NAML-KA003-ND |
Manufacturer | |
Manufacturer Product Number | UC20FL-NAML-KA003 |
Description | Cable Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 444,12900 Kč | 4 441,29 Kč |
| Unit Price without VAT: | 444,12900 Kč |
|---|---|
| Unit Price with VAT: | 537,39609 Kč |




