
USC30FL-NCML-SC001 | |
|---|---|
DigiKey Part Number | 1754-USC30FL-NCML-SC001-ND |
Manufacturer | |
Manufacturer Product Number | USC30FL-NCML-SC001 |
Description | Cable Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 861,62850 Kč | 51 697,71 Kč |
| Unit Price without VAT: | 861,62850 Kč |
|---|---|
| Unit Price with VAT: | 1 042,57049 Kč |




