
UB-20PMFP-SC8002 | |
|---|---|
DigiKey Part Number | UB-20PMFP-SC8002-ND |
Manufacturer | |
Manufacturer Product Number | UB-20PMFP-SC8002 |
Description | CBL ASSY USB-B F-5P HDR 0.16' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB B Female Receptacle to Rectangular 5 pos Header 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB B Female Receptacle to Rectangular 5 pos Header | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,54000 Kč | 244,54 Kč |
| 10 | 207,75800 Kč | 2 077,58 Kč |
| 30 | 192,25400 Kč | 5 767,62 Kč |
| 50 | 185,44540 Kč | 9 272,27 Kč |
| 100 | 176,59260 Kč | 17 659,26 Kč |
| 250 | 165,54352 Kč | 41 385,88 Kč |
| 500 | 157,65018 Kč | 78 825,09 Kč |
| 1 000 | 150,13389 Kč | 150 133,89 Kč |
| Unit Price without VAT: | 244,54000 Kč |
|---|---|
| Unit Price with VAT: | 295,89340 Kč |







