
UB-20PMFP-SC8003 | |
---|---|
DigiKey Part Number | UB-20PMFP-SC8003-ND |
Manufacturer | |
Manufacturer Product Number | UB-20PMFP-SC8003 |
Description | CBL ASSY USB-B F RCP-5P PL 0.16' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB B Female Receptacle to Rectangular 5 pos Plug 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB B Female Receptacle to Rectangular 5 pos Plug | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 268,71000 Kč | 268,71 Kč |
10 | 228,40100 Kč | 2 284,01 Kč |
30 | 211,34800 Kč | 6 340,44 Kč |
50 | 203,86320 Kč | 10 193,16 Kč |
100 | 194,13560 Kč | 19 413,56 Kč |
250 | 181,98756 Kč | 45 496,89 Kč |
500 | 173,31018 Kč | 86 655,09 Kč |
1 000 | 165,04859 Kč | 165 048,59 Kč |
Unit Price without VAT: | 268,71000 Kč |
---|---|
Unit Price with VAT: | 325,13910 Kč |