
UB-20PMFP-SC8001 | |
|---|---|
DigiKey Part Number | UB-20PMFP-SC8001-ND |
Manufacturer | |
Manufacturer Product Number | UB-20PMFP-SC8001 |
Description | CONN RCPT USB2.0 TYPEB 4POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut; Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 30 | 111,70933 Kč | 3 351,28 Kč |
| 50 | 107,75340 Kč | 5 387,67 Kč |
| 100 | 102,61090 Kč | 10 261,09 Kč |
| 250 | 96,18764 Kč | 24 046,91 Kč |
| 500 | 91,59916 Kč | 45 799,58 Kč |
| 1 000 | 87,23115 Kč | 87 231,15 Kč |
| 2 500 | 81,77654 Kč | 204 441,35 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |









