
UB-20BMFA-SL8001 | |
|---|---|
DigiKey Part Number | UB-20BMFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | UB-20BMFA-SL8001 |
Description | CONN RCP USB2.0 TYPEB 4P PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 30 | 97,14367 Kč | 2 914,31 Kč |
| 50 | 93,70140 Kč | 4 685,07 Kč |
| 100 | 89,22680 Kč | 8 922,68 Kč |
| 250 | 83,64092 Kč | 20 910,23 Kč |
| 500 | 79,65088 Kč | 39 825,44 Kč |
| 1 000 | 75,85255 Kč | 75 852,55 Kč |
| 2 500 | 71,10897 Kč | 177 772,42 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |






