USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
0847300010
0847300010

0847300010

DigiKey Part Number
WM20902-ND
Manufacturer
Manufacturer Product Number
0847300010
Description
CONN RCPT USB2.0 TYPEB 4POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0847300010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Features
Board Lock, Circular Bayonet Coupling
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Number of Ports
1
Connector Type
USB-B (USB TYPE-B)
Current Rating (Amps)
1A
Number of Contacts
4
Voltage - Rated
30VAC
Gender
Receptacle
Shielding
Shielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10290,48600 Kč2 904,86 Kč
25272,28520 Kč6 807,13 Kč
50259,29180 Kč12 964,59 Kč
100246,91760 Kč24 691,76 Kč
250231,47104 Kč57 867,76 Kč
500220,43490 Kč110 217,45 Kč
1 000209,92939 Kč209 929,39 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč

Other Suppliers on DigiKey

52In Stock
Ships from WEC