
SDB-09PFFP-SB8001 | |
|---|---|
DigiKey Part Number | SDB-09PFFP-SB8001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09PFFP-SB8001 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.276" (7.00mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,38000 Kč | 300,38 Kč |
| 10 | 255,18900 Kč | 2 551,89 Kč |
| 30 | 236,14600 Kč | 7 084,38 Kč |
| 50 | 227,78620 Kč | 11 389,31 Kč |
| 100 | 216,91600 Kč | 21 691,60 Kč |
| 250 | 203,34552 Kč | 50 836,38 Kč |
| 500 | 193,64990 Kč | 96 824,95 Kč |
| 1 000 | 184,42052 Kč | 184 420,52 Kč |
| Unit Price without VAT: | 300,38000 Kč |
|---|---|
| Unit Price with VAT: | 363,45980 Kč |





