
ROP-5SRFFH-TSM7001 | |
|---|---|
DigiKey Part Number | 1754-1474-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SRFFH-TSM7001 |
Description | RJ45 ODVA REAR LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,73800 Kč | 1 897,38 Kč |
| 30 | 175,57133 Kč | 5 267,14 Kč |
| 50 | 169,35720 Kč | 8 467,86 Kč |
| 100 | 161,27300 Kč | 16 127,30 Kč |
| 250 | 151,17972 Kč | 37 794,93 Kč |
| 500 | 143,97026 Kč | 71 985,13 Kč |
| 1 000 | 137,10665 Kč | 137 106,65 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |








