



RCP-5SPFFH-SSM7001 | |
|---|---|
DigiKey Part Number | 1754-1466-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-SSM7001 |
Description | RJ45 C_SIZE SQUARE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,44000 Kč | 1 544,40 Kč |
| 30 | 142,90533 Kč | 4 287,16 Kč |
| 50 | 137,84340 Kč | 6 892,17 Kč |
| 100 | 131,26270 Kč | 13 126,27 Kč |
| 250 | 123,04744 Kč | 30 761,86 Kč |
| 500 | 117,17892 Kč | 58 589,46 Kč |
| 1 000 | 111,59135 Kč | 111 591,35 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |










