
ROP-00AMMA-TLM7001 | |
|---|---|
DigiKey Part Number | ROP-00AMMA-TLM7001-ND |
Manufacturer | |
Manufacturer Product Number | ROP-00AMMA-TLM7001 |
Description | RJ45 ASSY ODVA 3T WITH SR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Fastening Type | Threaded | |
Housing Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,51100 Kč | 705,11 Kč |
| 30 | 65,24767 Kč | 1 957,43 Kč |
| 50 | 62,93940 Kč | 3 146,97 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,17804 Kč | 14 044,51 Kč |
| 500 | 53,49786 Kč | 26 748,93 Kč |
| 1 000 | 50,94535 Kč | 50 945,35 Kč |
| 2 500 | 47,75903 Kč | 119 397,58 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











