
RDP-5SPFFH-SCM7001 | |
|---|---|
DigiKey Part Number | RDP-5SPFFH-SCM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFH-SCM7001 |
Description | RJ45 D SIZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,87000 Kč | 192,87 Kč |
| 10 | 163,95100 Kč | 1 639,51 Kč |
| 30 | 151,71733 Kč | 4 551,52 Kč |
| 50 | 146,34520 Kč | 7 317,26 Kč |
| 100 | 139,35860 Kč | 13 935,86 Kč |
| 250 | 130,63672 Kč | 32 659,18 Kč |
| 500 | 124,40656 Kč | 62 203,28 Kč |
| 1 000 | 118,47519 Kč | 118 475,19 Kč |
| Unit Price without VAT: | 192,87000 Kč |
|---|---|
| Unit Price with VAT: | 233,37270 Kč |










