
RDP-00BMMS-SLM7001 | |
|---|---|
DigiKey Part Number | RDP-00BMMS-SLM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-00BMMS-SLM7001 |
Description | RJ45 FEED-THRU 1" DSIZE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Modular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Mounting Type | - | |
Ingress Protection | - | |
Shielding | - | |
Color | - | |
Features | - | |
Fastening Type | - | |
Housing Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,50500 Kč | 1 075,05 Kč |
| Unit Price without VAT: | 107,50500 Kč |
|---|---|
| Unit Price with VAT: | 130,08105 Kč |




