MSAS08ML-SPBML-SEA05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 643,05100 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 988,97200 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 248,73500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 605,22500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 252,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 183,52583 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 900,36000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 5 191,51000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: 4 036,57000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 4 692,38000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: 2 587,64000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 250,11000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 656,45000 Kč
Datasheet
MSAS08ML-SPBML-SE001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS08ML-SPBML-SEA05

DigiKey Part Number
1754-MSAS08ML-SPBML-SEA05-ND
Manufacturer
Manufacturer Product Number
MSAS08ML-SPBML-SEA05
Description
M SERIES, M12, 2A, 08 PINS, OVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10395,25200 Kč3 952,52 Kč
Unit Price without VAT:395,25200 Kč
Unit Price with VAT:478,25492 Kč