
MSAS-17PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PMMS-SF8001 |
Description | N SEN, M12 A -SHLD, 17P, SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 219,88800 Kč | 2 198,88 Kč |
| 25 | 206,11320 Kč | 5 152,83 Kč |
| 50 | 196,27020 Kč | 9 813,51 Kč |
| 100 | 186,90720 Kč | 18 690,72 Kč |
| 250 | 175,21092 Kč | 43 802,73 Kč |
| 500 | 166,85620 Kč | 83 428,10 Kč |
| 1 000 | 158,90224 Kč | 158 902,24 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |






