MSAS-17PMMP-SF8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-17PMMP-SF8001

DigiKey Part Number
1754-MSAS-17PMMP-SF8001-ND
Manufacturer
Manufacturer Product Number
MSAS-17PMMP-SF8001
Description
M SERIES, M12, 1.5A, 17 PINS, RE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
M12-17
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,28000 Kč306,28 Kč
10260,24100 Kč2 602,41 Kč
25243,94440 Kč6 098,61 Kč
50232,29520 Kč11 614,76 Kč
100221,21230 Kč22 121,23 Kč
250207,37196 Kč51 842,99 Kč
500197,48436 Kč98 742,18 Kč
1 000188,07270 Kč188 072,70 Kč
Manufacturers Standard Package
Unit Price without VAT:306,28000 Kč
Unit Price with VAT:370,59880 Kč