
MSAS-17PFFP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PFFP-SF8002 |
Description | M SERIES, M12, 1.5A, 17 PINS, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-17PFFP-SF8002 Models |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 317,36400 Kč | 3 173,64 Kč |
| 25 | 297,49120 Kč | 7 437,28 Kč |
| 50 | 283,29240 Kč | 14 164,62 Kč |
| 100 | 269,77600 Kč | 26 977,60 Kč |
| 250 | 252,89908 Kč | 63 224,77 Kč |
| 500 | 240,84328 Kč | 120 421,64 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |







