Parametric Equivalent

MSAS-17PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-17PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-17PFFP-SF8001 |
Description | M SERIES, M12, 1.5A, 17 PINS, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-17PFFP-SF8001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 17 | Shielding |
Shell Size - Insert M12-17 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS-17PFFP-SF8002 | Amphenol LTW | 0 | 1754-MSAS-17PFFP-SF8002-ND | 373,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| 10 | 315,64200 Kč | 3 156,42 Kč |
| 25 | 295,86200 Kč | 7 396,55 Kč |
| 50 | 281,74280 Kč | 14 087,14 Kč |
| 100 | 268,29980 Kč | 26 829,98 Kč |
| 250 | 251,51320 Kč | 62 878,30 Kč |
| 500 | 239,52292 Kč | 119 761,46 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |











