
MSAS-10PFFP-SF8001 | |
|---|---|
DigiKey Part Number | MSAS-10PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-10PFFP-SF8001 |
Description | M12 PANEL PCB SHIELD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSAS-10PFFP-SF8001 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 30 | 223,71267 Kč | 6 711,38 Kč |
| 50 | 215,79220 Kč | 10 789,61 Kč |
| 100 | 205,49480 Kč | 20 549,48 Kč |
| 250 | 192,63564 Kč | 48 158,91 Kč |
| 500 | 183,45196 Kč | 91 725,98 Kč |
| 1 000 | 174,70735 Kč | 174 707,35 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |









