
MSAS-05PFFP-SF8001 | |
|---|---|
DigiKey Part Number | MSAS-05PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFP-SF8001 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,55100 Kč | 1 605,51 Kč |
| 30 | 148,56100 Kč | 4 456,83 Kč |
| 50 | 143,29880 Kč | 7 164,94 Kč |
| 100 | 136,45760 Kč | 13 645,76 Kč |
| 250 | 127,91728 Kč | 31 979,32 Kč |
| 500 | 121,81654 Kč | 60 908,27 Kč |
| 1 000 | 116,00828 Kč | 116 008,28 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |











