Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-12BMMM-SL8D01

DigiKey Part Number
M12A-12BMMM-SL8D01-ND
Manufacturer
Manufacturer Product Number
M12A-12BMMM-SL8D01
Description
CIR CBL 12POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,66000 Kč347,66 Kč
10295,46000 Kč2 954,60 Kč
30273,41567 Kč8 202,47 Kč
50263,73860 Kč13 186,93 Kč
100251,15240 Kč25 115,24 Kč
250235,44024 Kč58 860,06 Kč
500224,21664 Kč112 108,32 Kč
Manufacturers Standard Package
Unit Price without VAT:347,66000 Kč
Unit Price with VAT:420,66860 Kč